Part Details for SMT-0826-S-R by PUI Audio
Overview of SMT-0826-S-R by PUI Audio
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMT-0826-S-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-1071-1-ND
|
DigiKey | BUZZER MAGNETIC 3.6V 8X8MM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8818 In Stock |
|
$1.8312 / $3.1600 | Buy Now |
DISTI #
665-SMT0826SR
|
Mouser Electronics | Speakers & Transducers SMD TRANSDUCER 8UM 3.6 VP-P RoHS: Compliant | 927 |
|
$1.9900 / $3.1600 | Buy Now |
|
Onlinecomponents.com | SURFACE MOUNT TRANSDUCER 3.6 VP-P RoHS: Compliant |
1498 In Stock |
|
$1.8400 / $2.1500 | Buy Now |
DISTI #
SMT-0826-S-R
|
Avnet Abacus | Audio Indicator Transducer Electromagnetic 3.6Vp-p 90mA Solder Pad 2.5Vp-p 2130Hz to 3130Hz Surface Mount (Alt: SMT-0826-S-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SURFACE MOUNT TRANSDUCER 3.6 VP-P RoHS: Compliant |
1498 In Stock |
|
$1.8400 / $2.1500 | Buy Now |
Part Details for SMT-0826-S-R
SMT-0826-S-R CAD Models
SMT-0826-S-R Part Data Attributes
|
SMT-0826-S-R
PUI Audio
Buy Now
|
Compare Parts:
SMT-0826-S-R
PUI Audio
|
Samacsys Manufacturer | PUI Audio |