Part Details for SMT-0825-T-HT-R by PUI Audio
Results Overview of SMT-0825-T-HT-R by PUI Audio
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMT-0825-T-HT-R Information
SMT-0825-T-HT-R by PUI Audio is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SMT-0825-T-HT-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-SMT-0825-T-HT-RCT-ND
|
DigiKey | BUZZER MAGNETIC 3.6V 0.3X0.3 SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1702 In Stock |
|
$0.6875 / $1.3500 | Buy Now |
DISTI #
SMT-0825-T-HT-R
|
Avnet Americas | Audio Transducer Electro-Mechanical 2V to 5V 100mA Solder 2500Hz Surface Mount T/R - Tape and Reel (... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 2 Days Container: Reel | 0 |
|
$0.6435 / $0.6875 | Buy Now |
DISTI #
665-SMT0825THTR
|
Mouser Electronics | Speakers & Transducers TRANSDUCER 3.6V0-P 85DB 2500HZ RoHS: Compliant | 38 |
|
$0.6870 / $1.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5000 Factory Stock |
|
$0.6410 / $0.7860 | Buy Now |
DISTI #
000000000006238938
|
Sager | Speakers & Transducers SURFACE MOUNT TRANSDUCER 3.6 V0-P Min Qty: 1000 | 0 |
|
$0.8462 / $0.8871 | Buy Now |
|
Master Electronics | RoHS: Compliant | 5000 Factory Stock |
|
$0.6410 / $0.7860 | Buy Now |