Part Details for SMT-0825-S-4-R by PUI Audio
Results Overview of SMT-0825-S-4-R by PUI Audio
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMT-0825-S-4-R Information
SMT-0825-S-4-R by PUI Audio is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-825MLB | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
LPS5030-825MLC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS1210-825 | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS |
Price & Stock for SMT-0825-S-4-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM0137
|
Newark | Transducer, Emech, 85Dba, 2.5Khz, Smd, Tones:-, Resonant Frequency:2.5Khz, Sound Pressure Level (... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 965 |
|
$2.2600 / $4.4800 | Buy Now |
DISTI #
668-1068-1-ND
|
DigiKey | BUZZER MAGNETIC 3.6V 0.3X0.3 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
70364 In Stock |
|
$1.7645 / $3.1900 | Buy Now |
DISTI #
SMT-0825-S-4-R
|
Avnet Americas | Transducer, Electro-Mechanical, 85 dBA, 2.5 kHz, Liquid Crystal Polymer, SMD - Tape and Reel (Alt: S... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
$1.9305 / $2.0625 | Buy Now |
DISTI #
665-SMT0825S4R
|
Mouser Electronics | Speakers & Transducers SMD TRANSDUCER 3.6VP-P 90MA RoHS: Compliant | 696 |
|
$1.9800 / $2.2500 | Buy Now |
|
Onlinecomponents.com | SURFACE MOUNT TRANSDUCER 3.6VP-P 90MA RoHS: Compliant | 10000 Factory Stock |
|
$1.9100 / $2.5800 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 20000 |
|
RFQ | |
DISTI #
000000000006238935
|
Sager | Speakers & Transducers SMD TRANSDUCER 3.6VP-P 90MA Min Qty: 1000 | 0 |
|
Buy Now | |
DISTI #
SMT-0825-S-4-R
|
Avnet Abacus | Transducer ElectroMechanical 85 dBA 25 kHz Liquid Crystal Polymer SMD (Alt: SMT-0825-S-4-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SURFACE MOUNT TRANSDUCER 3.6VP-P 90MA RoHS: Compliant | 10000 Factory Stock |
|
$1.9100 / $2.5800 | Buy Now |