Part Details for SMT-0824-TW-5V-R by PUI Audio
Overview of SMT-0824-TW-5V-R by PUI Audio
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD1260-824KL | Coilcraft Inc | Power inductor, coupled, 10/20% tol, SMT, RoHS | |
MSS1260-824 | Coilcraft Inc | Power inductor, shielded, 10/20/30% tol, SMT, RoHS | |
MSD1260-824 | Coilcraft Inc | Power inductor, coupled, 10/20% tol, SMT, RoHS |
Price & Stock for SMT-0824-TW-5V-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-1644-1-ND
|
DigiKey | BUZZER MAGNETIC 5V 0.34X0.34 SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2895 In Stock |
|
$2.1665 / $3.7400 | Buy Now |
DISTI #
SMT-0824-TW-5V-R
|
Avnet Americas | Audio Indicator Transducer Electromagnetic 5Vp-p 60mA Solder Pad 3Vp-p 2200Hz to 2600Hz Surface Mount - Tape and Reel (Alt: SMT-0824-TW-5V-R) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 6 Days Container: Reel | 0 |
|
$1.9880 / $3.2039 | Buy Now |
DISTI #
665-SMT0824TW5VR
|
Mouser Electronics | Speakers & Transducers SMD TRANSDUCER 5VP-P 60MA RoHS: Compliant | 1800 |
|
$2.1600 / $3.7400 | Buy Now |
|
Onlinecomponents.com | SURFACE MOUNT TRANSDUCER 5VP-P 60MA RoHS: Compliant | 600 Factory Stock |
|
$1.9300 / $2.3900 | Buy Now |
DISTI #
000000000006238933
|
Sager | Speakers & Transducers SMD TRANSDUCER 5VP-P 60MA Min Qty: 600 | 0 |
|
$2.2900 / $2.5000 | Buy Now |
DISTI #
SMT-0824-TW-5V-R
|
Avnet Abacus | Audio Indicator Transducer Electromagnetic 5Vp-p 60mA Solder Pad 3Vp-p 2200Hz to 2600Hz Surface Mount (Alt: SMT-0824-TW-5V-R) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SURFACE MOUNT TRANSDUCER 5VP-P 60MA RoHS: Compliant | 600 Factory Stock |
|
$1.9300 / $2.3900 | Buy Now |
Part Details for SMT-0824-TW-5V-R
SMT-0824-TW-5V-R CAD Models
SMT-0824-TW-5V-R Part Data Attributes
|
SMT-0824-TW-5V-R
PUI Audio
Buy Now
|
Compare Parts:
SMT-0824-TW-5V-R
PUI Audio
|
Samacsys Manufacturer | PUI Audio |