There are no models available for this part yet.
Overview of SMT-0824-TW-3V-R by PUI Audio
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD1260-824KL | Coilcraft Inc | Power inductor, coupled, 10/20% tol, SMT, RoHS | |
MSS1260-824 | Coilcraft Inc | Power inductor, shielded, 10/20/30% tol, SMT, RoHS | |
MSD1260-824 | Coilcraft Inc | Power inductor, coupled, 10/20% tol, SMT, RoHS |
Price & Stock for SMT-0824-TW-3V-R by PUI Audio
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
668-SMT-0824-TW-3V-RCT-ND
|
DigiKey | BUZZER MAGNETIC 3.6V 0.3X0.3 SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
111 In Stock |
|
$1.9500 / $3.5300 | Buy Now | |
DISTI #
665-SMT0824TW3VR
|
Mouser Electronics | Speakers & Transducers SMD TRANSDUCER 3.6VP-P 70MA RoHS: Compliant | 0 |
|
$1.9400 / $1.9500 | Order Now |