Part Details for SMT-0540-S-2-R by PUI Audio
Overview of SMT-0540-S-2-R by PUI Audio
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for SMT-0540-S-2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-SMT-0540-S-2-RCT-ND
|
DigiKey | BUZZER MAGNETIC 3V 0.2X 0.2" SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2436 In Stock |
|
$1.0250 / $1.9500 | Buy Now |
DISTI #
SMT-0540-S-2-R
|
Avnet Americas | Audio Indicator Electro-Mechanical Transducer 3V 12Ohm 4000Hz 100mA - Tape and Reel (Alt: SMT-0540-S-2-R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 4 Days Container: Reel | 0 |
|
$1.1322 / $1.5922 | Buy Now |
DISTI #
665-SMT-0540-S-2-R
|
Mouser Electronics | Speakers & Transducers 3VP-P 100MA SMT TRANSDUCER | 69 |
|
$1.0200 / $1.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0200 / $2.1300 | Buy Now |
DISTI #
000000000006238920
|
Sager | Speakers & Transducers 3VP-P 100MA SMT TRANSDUCER Min Qty: 2500 | 0 |
|
$1.1400 | Buy Now |
DISTI #
SMT-0540-S-2-R
|
Avnet Abacus | (Alt: SMT-0540-S-2-R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |