Part Details for SMSZ2620T1DS by onsemi
Overview of SMSZ2620T1DS by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMSZ2620T1DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2330
|
Newark | Zen Sod123 10V Auto |Onsemi SMSZ2620T1DS Min Qty: 32060 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0120 | Buy Now |
DISTI #
2156-SMSZ2620T1DS-ND
|
DigiKey | DIODE ZENER 10V AUTO SOD123 Min Qty: 11539 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
78000 In Stock |
|
$0.0300 | Buy Now |
|
Rochester Electronics | ZEN SOD123 10V AUTO ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 78000 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
4191244
|
Farnell | ZEN SOD123 10V AUTO RoHS: Compliant Min Qty: 13889 Lead time: 3 Weeks, 1 Days Container: Each | 78000 |
|
$0.0301 | Buy Now |