Part Details for SMSS-10-24-L-24.00-D-KUS by Samtec Inc
Overview of SMSS-10-24-L-24.00-D-KUS by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SMSS-10-24-L-24.00-D-KUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SMSS-10-24-L-24.00-D-KUS-ND
|
DigiKey | .100" MINI MATE UNIVERSAL SINGLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1700 | Buy Now |
DISTI #
SMSS-10-24-L-24.00
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 0.61m 10 Position Discrete Wire Housing to 10 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: SMSS-10-24-L-24.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.8700 / $11.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6700 / $14.1500 | Buy Now |
DISTI #
000000000006315726
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Universal Single Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$7.3600 / $11.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.6700 / $14.1500 | Buy Now |
DISTI #
61530f96e990ef96a401806f
|
Samtec | .100" Mini Mate® Universal Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 3 Days Container: Layer | 0 |
|
$5.3170 / $11.1730 | Buy Now |
Part Details for SMSS-10-24-L-24.00-D-KUS
SMSS-10-24-L-24.00-D-KUS CAD Models
SMSS-10-24-L-24.00-D-KUS Part Data Attributes
|
SMSS-10-24-L-24.00-D-KUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMSS-10-24-L-24.00-D-KUS
Samtec Inc
Cable Assembly, 10 Conductor(s), 24AWG, 406V, Flexible Cord And Fixture Wire,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.61 mm | |
MIL Conformance | NO | |
Number of Conductors | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Rated Voltage | 406 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |