Part Details for SMSS-05-24-L-06.00-D-KDS by Samtec Inc
Overview of SMSS-05-24-L-06.00-D-KDS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMSS-05-24-L-06.00-D-KDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SMSS-05-24-L-06.00-D-KDS-ND
|
DigiKey | .100" MINI MATE UNIVERSAL SINGLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0800 | Buy Now |
DISTI #
SMSS-05-24-L-06.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.152m 24AWG 5 POS Discrete Wire Housing to 5 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SMSS-05-24-L-06.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0700 / $6.0800 | Buy Now |
DISTI #
200-MSS0524L0600DKDS
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Universal Single Row Discrete Wire Cable Assembly, Socket | 0 |
|
$3.8100 / $6.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5000 / $8.1900 | Buy Now |
DISTI #
000000000005502709
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Universal Single Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$3.8100 / $6.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.5000 / $8.1900 | Buy Now |
DISTI #
5cd91c93cd7c1c4c38751af2
|
Samtec | .100" Mini Mate® Universal Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Layer | 0 |
|
$2.7500 / $6.0800 | Buy Now |
Part Details for SMSS-05-24-L-06.00-D-KDS
SMSS-05-24-L-06.00-D-KDS CAD Models
SMSS-05-24-L-06.00-D-KDS Part Data Attributes
|
SMSS-05-24-L-06.00-D-KDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMSS-05-24-L-06.00-D-KDS
Samtec Inc
Cable Assembly, 24AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | PBT | |
Length | 0.13 mm | |
Shielding | NO | |
Wire Gauge | 24 AWG |