Part Details for SMSS-02-24C-F-06.00-D-K-KDS by Samtec Inc
Overview of SMSS-02-24C-F-06.00-D-K-KDS by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMSS-02-24C-F-06.00-D-K-KDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMSS-02-24C-F-06.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.152m 24AWG 2 POS Discrete Wire Housing to 2 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SMSS-02-24C-F-06.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000004008788
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now |