Part Details for SMSPKE3 by SOURIAU-SUNBANK
Overview of SMSPKE3 by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMSPKE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91H5755
|
Newark | Connector Accessory, Discrimination Pin, Sms Qikmate Series Connectors Rohs Compliant: Yes |Souriau-Sunbank/eaton SMSPKE3 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2640 | Buy Now |
DISTI #
SOU2009-ND
|
DigiKey | QIKMATE DISCR KEY Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
724 In Stock |
|
$0.2345 / $0.5600 | Buy Now |
DISTI #
649-SMSPKE3
|
Mouser Electronics | Headers & Wire Housings Qikmate Discr Key RoHS: Compliant | 1163 |
|
$0.2340 / $0.5600 | Buy Now |
DISTI #
72337310
|
RS | Pin for SMS series discrimintation cvity | Souriau-Sunbank by Eaton SMSPKE3 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4430 / $0.4920 | RFQ |
DISTI #
SMSPKE3
|
TTI | Headers & Wire Housings Qikmate Discr Key RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Each |
Americas - 1017 In Stock |
|
$0.2430 / $0.5150 | Buy Now |
DISTI #
SOISMSPKE3
|
Interstate Connecting Components | 0 |
|
Buy Now |