Part Details for SMSD-36-24-L-36.00-S-K by Samtec Inc
Overview of SMSD-36-24-L-36.00-S-K by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMSD-36-24-L-36.00-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMSD-36-24-L-36.00
|
Avnet Americas | .100" Mini Mate Universal Double Row Discret - Bulk (Alt: SMSD-36-24-L-36.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.0600 / $44.5200 | Buy Now |
|
Onlinecomponents.com | Mini Mate Universal Double Row Discrete Wire Cable Assembly - Socket - 36 Positions/Row - .100"(2.54mm) Pitch - Key Polarization - 24AWG - 36" Length. RoHS: Compliant | 0 |
|
$33.0400 / $59.5500 | Buy Now |
DISTI #
000000000007218035
|
Sager | .100 MINI MATE� UNIVERSAL DOUBLE ROW DISCRETE WIRE CABLE ASSEMBLY, SOCKET Min Qty: 1 | 0 |
|
$32.2300 / $44.5200 | Buy Now |
|
Master Electronics | Mini Mate Universal Double Row Discrete Wire Cable Assembly - Socket - 36 Positions/Row - .100"(2.54mm) Pitch - Key Polarization - 24AWG - 36" Length. RoHS: Compliant | 0 |
|
$33.0400 / $59.5500 | Buy Now |
DISTI #
65b13d4d94a5d3c936d486ea
|
Samtec | .100" Mini Mate® Universal Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Layer | 0 |
|
$28.5500 / $44.5200 | Buy Now |