There are no models available for this part yet.
Overview of SMSD-16-24-F-10.00-D-K-KUS by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SMSD-16-24-F-10.00-D-K-KUS by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-SMSD-16-24-F-10.00-D-K-KUS-ND
|
DigiKey | .100" MINI MATE UNIVERSAL DOUBLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.7200 | Buy Now | |
DISTI #
SMSD-16-24-F-10.00
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 0.25m 32 Position Discrete Wire Housing to 32 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: SMSD-16-24-F-10.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.3900 / $22.7200 | Buy Now | |
DISTI #
200-SD1624F1000DKKUS
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Universal Double Row Discrete Wire Cable Assembly, Socket | 0 |
|
$34.5400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.3300 / $30.4000 | Buy Now | ||
DISTI #
000000000006173789
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Universal Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$16.4500 / $22.7200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$15.3300 / $30.4000 | Buy Now | ||
DISTI #
5e04681e0078d207c6f1a288
|
Samtec | .100" Mini Mate® Universal Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 2 Days Container: Layer | 0 |
|
$12.7000 / $22.7210 | Buy Now |
CAD Models for SMSD-16-24-F-10.00-D-K-KUS by Samtec Inc
Part Data Attributes for SMSD-16-24-F-10.00-D-K-KUS by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
POLARIZATION KEY
|
Approvals
|
UL
|
Connector Side1
|
SOCKET
|
Connector Side2
|
SOCKET
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
FLAT
|
Cross Section Area
|
0.205 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE TEREPHTALATE
|
Length
|
0.254 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
32
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-10 °C
|
Rated Current
|
4 A
|
Rated Voltage
|
375 V
|
Shielding
|
NO
|
Wire Gauge
|
24 AWG
|
Wire and Cable Name
|
CABLE ASSEMBLY
|