Part Details for SMSD-10-24-F-51.20-D-K-KDX by Samtec Inc
Results Overview of SMSD-10-24-F-51.20-D-K-KDX by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SMSD-10-24-F-51.20-D-K-KDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SMSD-10-24-F-51.20-D-K-KDX-ND
|
DigiKey | .100" MINI MATE UNIVERSAL DOUBLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.3100 | Buy Now |
DISTI #
SMSD-10-24-F-51.20-D-K-KDX
|
Avnet Americas | Cable Assembly Discrete Wire 1.3m 24AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.4400 / $19.1897 | Buy Now |
DISTI #
200-SMSD1024F512DKDX
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate(R) Universal Double Row Discrete Wire Cable Assembly RoHS: Compliant | 0 |
|
$12.3900 / $19.3100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.0400 / $25.3100 | Buy Now |
DISTI #
000000000005925676
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Universal Double Row Discrete Wire Cable Assembly, Socke... more Min Qty: 1 | 0 |
|
$13.9800 / $19.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.0400 / $25.3100 | Buy Now |
Part Details for SMSD-10-24-F-51.20-D-K-KDX
SMSD-10-24-F-51.20-D-K-KDX CAD Models
SMSD-10-24-F-51.20-D-K-KDX Part Data Attributes
|
SMSD-10-24-F-51.20-D-K-KDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMSD-10-24-F-51.20-D-K-KDX
Samtec Inc
Cable Assembly, 24AWG,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | PBT | |
Length | 1.28 mm | |
Shielding | NO | |
Wire Gauge | 24 AWG |