Part Details for SMSD-10-24-F-19.67-D-K-KDX by Samtec Inc
Overview of SMSD-10-24-F-19.67-D-K-KDX by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMSD-10-24-F-19.67-D-K-KDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SMSD-10-24-F-19.67-D-K-KDX-ND
|
DigiKey | .100" MINI MATE UNIVERSAL DOUBLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.9000 | Buy Now |
DISTI #
SMSD-10-24-F-19.67
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 0.5m 20 Position Discrete Wire Housing to 20 Position Discrete Wire Housing Receptacle to Receptacle - Bag (Alt: SMSD-10-24-F-19.67) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$12.1700 / $15.9000 | Buy Now |
DISTI #
200-SD1024F1967DKKDX
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Universal Double Row Discrete Wire Cable Assembly, Socket | 0 |
|
$10.2000 / $15.9000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.7500 / $20.8400 | Buy Now |
DISTI #
000000000006312151
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Universal Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$11.5100 / $15.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.7500 / $20.8400 | Buy Now |
DISTI #
60b629843f7a2d033378ef29
|
Samtec | .100" Mini Mate® Universal Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Bag & Tag | 0 |
|
$8.8900 / $15.9000 | Buy Now |
Part Details for SMSD-10-24-F-19.67-D-K-KDX
SMSD-10-24-F-19.67-D-K-KDX CAD Models
SMSD-10-24-F-19.67-D-K-KDX Part Data Attributes
|
SMSD-10-24-F-19.67-D-K-KDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMSD-10-24-F-19.67-D-K-KDX
Samtec Inc
Cable Assembly, 20 Conductor(s), 24AWG, 406V, Flexible Cord And Fixture Wire,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 4 A | |
Rated Voltage | 406 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |