Part Details for SMSD-05-26-F-16.00-D-KDS by Samtec Inc
Results Overview of SMSD-05-26-F-16.00-D-KDS by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMSD-05-26-F-16.00-D-KDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SMSD-05-26-F-16.00-D-KDS-ND
|
DigiKey | .100" MINI MATE UNIVERSAL DOUBLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1400 | Buy Now |
DISTI #
SMSD-05-26-F-16.00-D-KDS
|
Avnet Americas | Cable Assembly Discrete Wire 0.406m 26AWG 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0286 / $8.6014 | Buy Now |
DISTI #
200-MSD0526F1600DKDS
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate(R) Universal Double Row Discrete Wire Cable Assembly RoHS: Compliant | 0 |
|
$5.5500 / $9.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8500 / $11.3400 | Buy Now |
DISTI #
000000000005219731
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Universal Double Row Discrete Wire Cable Assembly, Socke... more Min Qty: 1 | 0 |
|
$6.2700 / $9.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.8500 / $11.3400 | Buy Now |
Part Details for SMSD-05-26-F-16.00-D-KDS
SMSD-05-26-F-16.00-D-KDS CAD Models
SMSD-05-26-F-16.00-D-KDS Part Data Attributes
|
SMSD-05-26-F-16.00-D-KDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMSD-05-26-F-16.00-D-KDS
Samtec Inc
Cable Assembly,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 0.406 mm | |
Number of Conductors | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 4 A | |
Rated Voltage | 375 V | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |