Part Details for SMSD-05-24C-L-36.00-S-K by Samtec Inc
Overview of SMSD-05-24C-L-36.00-S-K by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMSD-05-24C-L-36.00-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SMSD-05-24C-L-36.00-S-K-ND
|
DigiKey | .100" MINI MATE UNIVERSAL DOUBLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6000 | Buy Now |
DISTI #
SMSD-05-24C-L-36.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.914m 24AWG 10 POS Discrete Wire Housing RCP - Bulk (Alt: SMSD-05-24C-L-36.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2400 / $8.6000 | Buy Now |
DISTI #
200-SMSD0524CL3600SK
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Universal Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 24 |
|
$5.2300 / $8.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5800 / $10.9000 | Buy Now |
DISTI #
000000000005502082
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Universal Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$5.9000 / $8.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.5800 / $10.9000 | Buy Now |
DISTI #
5cd91ca8cd7c1c4c387531a3
|
Samtec | .100" Mini Mate® Universal Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Layer | 0 |
|
$4.5550 / $8.6020 | Buy Now |
Part Details for SMSD-05-24C-L-36.00-S-K
SMSD-05-24C-L-36.00-S-K CAD Models
SMSD-05-24C-L-36.00-S-K Part Data Attributes
|
SMSD-05-24C-L-36.00-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMSD-05-24C-L-36.00-S-K
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.49 inch | |
Body Length | 0.55 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE | |
Total Number of Contacts | 10 |