Part Details for SMSD-05-24C-L-10.00-D-K-KUS by Samtec Inc
Overview of SMSD-05-24C-L-10.00-D-K-KUS by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMSD-05-24C-L-10.00-D-K-KUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SMSD-05-24C-L-10.00-D-K-KUS-ND
|
DigiKey | .100" MINI MATE UNIVERSAL DOUBLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9600 | Buy Now |
DISTI #
SMSD-05-24C-L-10.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.254m 24AWG 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SMSD-05-24C-L-10.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6700 / $11.9600 | Buy Now |
DISTI #
200-D0524CL1000DKKUS
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Universal Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.2700 / $11.9600 | Order Now |
DISTI #
000000000004055900
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Universal Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$8.2000 / $11.9600 | Buy Now |
DISTI #
5cd91ca4cd7c1c4c38752d66
|
Samtec | .100" Mini Mate® Universal Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Layer | 0 |
|
$6.3400 / $11.9600 | Buy Now |
Part Details for SMSD-05-24C-L-10.00-D-K-KUS
SMSD-05-24C-L-10.00-D-K-KUS CAD Models
SMSD-05-24C-L-10.00-D-K-KUS Part Data Attributes
|
SMSD-05-24C-L-10.00-D-K-KUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMSD-05-24C-L-10.00-D-K-KUS
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 0.254 mm | |
Number of Conductors | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 4 A | |
Rated Voltage | 375 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |