There are no models available for this part yet.
Overview of SMSD-05-24C-L-08.66-S by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for SMSD-05-24C-L-08.66-S by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-SMSD-05-24C-L-08.66-S-ND
|
DigiKey | .100" MINI MATE UNIVERSAL DOUBLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0400 | Buy Now | |
DISTI #
SMSD-05-24C-L-08.6
|
Avnet Americas | Cable Assembly Discrete Wire 0.22m 24AWG 10 POS Discrete Wire Housing RCP - Bulk (Alt: SMSD-05-24C-L-08.6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1100 / $7.0400 | Buy Now | |
DISTI #
200-SMSD0524CL08.66S
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Universal Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.7300 / $7.0400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5600 / $8.9200 | Buy Now | ||
DISTI #
000000000005925510
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Universal Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$4.8300 / $7.0400 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$4.5600 / $8.9200 | Buy Now | ||
DISTI #
5cd91c54cd7c1c4c3874d27b
|
Samtec | .100" Mini Mate® Universal Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Layer | 0 |
|
$3.7300 / $7.0450 | Buy Now |
CAD Models for SMSD-05-24C-L-08.66-S by Samtec Inc
Part Data Attributes for SMSD-05-24C-L-08.66-S by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (10)
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
10
|