There are no models available for this part yet.
Overview of SMSD-05-24-L-08.00-D-K-KUS by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMSD-05-24-L-08.00-D-K-KUS by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-SMSD-05-24-L-08.00-D-K-KUS-ND
|
DigiKey | .100" MINI MATE UNIVERSAL DOUBLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7900 | Buy Now | |
DISTI #
SMSD-05-24-L-08.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.203m 24AWG 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SMSD-05-24-L-08.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1000 / $9.7900 | Buy Now | |
DISTI #
200-SD0524L0800DKKUS
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Universal Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.9500 / $9.7900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2700 / $12.1600 | Buy Now | ||
DISTI #
000000000004055893
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Universal Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$6.7200 / $9.7900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$6.2700 / $12.1600 | Buy Now | ||
DISTI #
5cd91c76cd7c1c4c3874f94c
|
Samtec | .100" Mini Mate® Universal Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 2 Days Container: Layer | 0 |
|
$5.1900 / $9.7900 | Buy Now |
CAD Models for SMSD-05-24-L-08.00-D-K-KUS by Samtec Inc
Part Data Attributes for SMSD-05-24-L-08.00-D-K-KUS by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Approvals
|
UL
|
Connector Side1
|
SOCKET
|
Connector Side2
|
SOCKET
|
Connector Support Type
|
CABLE ASSEMBLY
|
Length
|
0.203 mm
|
Number of Conductors
|
10
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-10 °C
|
Rated Current
|
4 A
|
Rated Voltage
|
375 V
|
Shielding
|
NO
|
Wire Gauge
|
24 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|