Part Details for SMSD-05-24-F-04.00-D-KUX by Samtec Inc
Overview of SMSD-05-24-F-04.00-D-KUX by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMSD-05-24-F-04.00-D-KUX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SMSD-05-24-F-04.00-D-KUX-ND
|
DigiKey | .100" MINI MATE UNIVERSAL DOUBLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5400 | Buy Now |
DISTI #
SMSD-05-24-F-04.00
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 0.1m 10 Position Discrete Wire Housing to 10 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: SMSD-05-24-F-04.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1900 / $8.5400 | Buy Now |
DISTI #
200-MSD0524F0400DKUX
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Universal Double Row Discrete Wire Cable Assembly, Socket | 0 |
|
$5.1900 / $8.5400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5300 / $10.8300 | Buy Now |
DISTI #
000000000006173687
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Universal Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$5.8600 / $8.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.5300 / $10.8300 | Buy Now |
DISTI #
5d23638c0a1a8f160feb4860
|
Samtec | .100" Mini Mate® Universal Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 2 Days Container: Bulk | 0 |
|
$4.5200 / $8.5400 | Buy Now |
Part Details for SMSD-05-24-F-04.00-D-KUX
SMSD-05-24-F-04.00-D-KUX CAD Models
SMSD-05-24-F-04.00-D-KUX Part Data Attributes
|
SMSD-05-24-F-04.00-D-KUX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMSD-05-24-F-04.00-D-KUX
Samtec Inc
Cable Assembly, 10 Conductor(s), 24AWG, 375V, Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | FLAT | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE TEREPHTALATE | |
Length | 0.101 mm | |
MIL Conformance | NO | |
Number of Conductors | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 4 A | |
Rated Voltage | 375 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | CABLE ASSEMBLY |