Part Details for SMSD-04-24-F-12.00-D-K-KUS by Samtec Inc
Overview of SMSD-04-24-F-12.00-D-K-KUS by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMSD-04-24-F-12.00-D-K-KUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMSD-04-24-F-12.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.305m 24AWG 8 POS Discrete Wire Housing to 8 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SMSD-04-24-F-12.00) Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7100 / $9.6700 | Buy Now |
DISTI #
000000000004008626
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.7100 / $9.6700 | Buy Now |