Part Details for SMSD-03-24C-L-12.00-D-KUS by Samtec Inc
Overview of SMSD-03-24C-L-12.00-D-KUS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SMSD-03-24C-L-12.00-D-KUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SMSD-03-24C-L-12.00-D-KUS-ND
|
DigiKey | .100" MINI MATE UNIVERSAL DOUBLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9600 | Buy Now |
DISTI #
SMSD-03-24C-L-12.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.305m 24AWG 6 POS Discrete Wire Housing to 6 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SMSD-03-24C-L-12.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4900 / $8.9600 | Buy Now |
DISTI #
200-SD0324CL1200DKUS
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Universal Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.4400 / $8.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7300 / $11.1200 | Buy Now |
DISTI #
000000000005501941
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Universal Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$6.1400 / $8.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.7300 / $11.1200 | Buy Now |
DISTI #
5cd91c10cd7c1c4c387480a9
|
Samtec | .100" Mini Mate® Universal Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Layer | 0 |
|
$4.7400 / $8.9600 | Buy Now |
Part Details for SMSD-03-24C-L-12.00-D-KUS
SMSD-03-24C-L-12.00-D-KUS CAD Models
SMSD-03-24C-L-12.00-D-KUS Part Data Attributes
|
SMSD-03-24C-L-12.00-D-KUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMSD-03-24C-L-12.00-D-KUS
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 0.305 mm | |
Number of Conductors | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 4 A | |
Rated Voltage | 375 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |