Part Details for SMSD-03-24-F-10.00-D-K-KDS by Samtec Inc
Overview of SMSD-03-24-F-10.00-D-K-KDS by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMSD-03-24-F-10.00-D-K-KDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMSD-03-24-F-10.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.254m 24AWG 6 POS Discrete Wire Housing to 6 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SMSD-03-24-F-10.00) Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5300 / $7.6800 | Buy Now |
DISTI #
000000000004008617
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.5300 / $7.6800 | Buy Now |