Part Details for SMSA2805S/KR by Interpoint
Overview of SMSA2805S/KR by Interpoint
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SMSA2805S/KR
SMSA2805S/KR CAD Models
SMSA2805S/KR Part Data Attributes:
|
SMSA2805S/KR
Interpoint
Buy Now
Datasheet
|
Compare Parts:
SMSA2805S/KR
Interpoint
Analog Circuit, Hybrid, MDIP10,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERPOINT CORP | |
Part Package Code | MODULE | |
Package Description | DIP, DIP10,.8,200 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 16 V | |
JESD-30 Code | R-MDIP-T10 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP10,.8,200 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535V;38534K;883S | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 5.08 mm | |
Terminal Position | DUAL |
Alternate Parts for SMSA2805S/KR
This table gives cross-reference parts and alternative options found for SMSA2805S/KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMSA2805S/KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMSA2805S/HR | Analog Circuit, Hybrid, MDIP10, | Interpoint | SMSA2805S/KR vs SMSA2805S/HR |
5962-9309202HXC | Analog Circuit, Hybrid, MDIP10, | Interpoint | SMSA2805S/KR vs 5962-9309202HXC |
5962R9309202HXC | Analog Circuit, Hybrid, MDIP10, | Interpoint | SMSA2805S/KR vs 5962R9309202HXC |
5962R9309202KXC | Analog Circuit, Hybrid, MDIP10, | Interpoint | SMSA2805S/KR vs 5962R9309202KXC |
5962-9309202HXA | Analog Circuit, Hybrid, MDIP10, | Interpoint | SMSA2805S/KR vs 5962-9309202HXA |