Part Details for SMS6P-3 by SOURIAU-SUNBANK
Results Overview of SMS6P-3 by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMS6P-3 Information
SMS6P-3 by SOURIAU-SUNBANK is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SMS6P-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B7769
|
Newark | Connector, Housing, Plug, 6 Position, Product Range:Souriau Qikmate Sms Series, Gender:Plug, No. ... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6100 / $3.5400 | Buy Now |
DISTI #
SOU2176-ND
|
DigiKey | CONN PLUG HSG 6POS 5.08MM Lead time: 10 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
SOISMS6P3
|
Interstate Connecting Components | BRGSMS6P-3 | 0 |
|
$1.4531 / $1.6834 | Buy Now |
Part Details for SMS6P-3
SMS6P-3 CAD Models
SMS6P-3 Part Data Attributes
|
SMS6P-3
SOURIAU-SUNBANK
Buy Now
|
Compare Parts:
SMS6P-3
SOURIAU-SUNBANK
Select a part to compare: |
Samacsys Manufacturer | Sunbank / Souriau |