Part Details for SMS504 by Nidec Copal Electronics Corporation
Overview of SMS504 by Nidec Copal Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMS504
SMS504 CAD Models
SMS504 Part Data Attributes
|
SMS504
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMS504
Nidec Copal Electronics Corporation
Slide Switch, 4 Positions, 4PST, On-off, Horizontal, 0.1A, 50VDC, Solder Terminal, Surface Mount-straight,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Actuator Angle | ||
Actuator Length | ||
Actuator Type | SLIDE | |
Additional Feature | TAPE SEAL, STICK PACKAGING | |
Body Breadth | 6.4008 mm | |
Body Height | 2.2606 mm | |
Body Length or Diameter | 11.4046 mm | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@50VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | 4PST | |
Termination Type | SOLDER | |
Washability | SOLVENT |