Part Details for SMS3922-004LF by Skyworks Solutions Inc
Overview of SMS3922-004LF by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SMS3922-004LF
SMS3922-004LF CAD Models
SMS3922-004LF Part Data Attributes:
|
SMS3922-004LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMS3922-004LF
Skyworks Solutions Inc
Mixer Diode, Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Skyworks | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Capacitance-Max | 1.03 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.125 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMS3922-004LF
This table gives cross-reference parts and alternative options found for SMS3922-004LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS3922-004LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-2802T31 | Mixer Diode, Silicon | Broadcom Limited | SMS3922-004LF vs HSMS-2802T31 |
HSMS-2825-TR1 | SILICON, MIXER DIODE | Avago Technologies | SMS3922-004LF vs HSMS-2825-TR1 |
HSMS-2825-BLK | Mixer Diode, Silicon | Broadcom Limited | SMS3922-004LF vs HSMS-2825-BLK |
HSM276STR | SILICON, MIXER DIODE | Renesas Electronics Corporation | SMS3922-004LF vs HSM276STR |
HSMS-2812T30G | Mixer Diode, Silicon | Broadcom Limited | SMS3922-004LF vs HSMS-2812T30G |
HSM88WK | SILICON, MIXER DIODE, MPAK-3 | Renesas Electronics Corporation | SMS3922-004LF vs HSM88WK |
934056488115 | Mixer Diode, Ultra High Frequency, Silicon | Nexperia | SMS3922-004LF vs 934056488115 |
HSM88AS-E | SILICON, MIXER DIODE, MPAK-3 | Renesas Electronics Corporation | SMS3922-004LF vs HSM88AS-E |
HSMS-2802L31G | Mixer Diode, Silicon, SOT-23, 3 PIN | Broadcom Limited | SMS3922-004LF vs HSMS-2802L31G |
HSMS-2822#L30G | Mixer Diode, Silicon, SOT-23, 3 PIN | Broadcom Limited | SMS3922-004LF vs HSMS-2822#L30G |