Part Details for SMS37U356M2E by Cornell Dubilier Electronics Inc
Overview of SMS37U356M2E by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS37U356M2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C7236
|
Newark | Capacitor Polypropylene Pp Film 35Uf, 370V, 10%, Qc, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:35Μf, Capacitance Tolerance:± 10%, Capacitor Mounting:Panel Mount, Voltage(Ac):370V, Lead Spacing:21Mm Rohs Compliant: No |Cornell Dubilier SMS37U356M2E Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$13.2500 / $54.2100 | Buy Now |
Part Details for SMS37U356M2E
SMS37U356M2E CAD Models
SMS37U356M2E Part Data Attributes
|
SMS37U356M2E
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SMS37U356M2E
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 35uF, Chassis Mount, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | RATED AC VOLTAGE: 370V | |
Capacitance | 35 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Aluminum Cases,Tighter Tol Available | |
Diameter | 53.848 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 73.152 mm | |
Manufacturer Series | SM | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Panel Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 370 V | |
Series | SM (ROUND, 370 VOLT) | |
Surface Mount | NO | |
Terminal Pitch | 20.574 mm | |
Terminal Shape | LUG |