There are no models available for this part yet.
Overview of SMS3100 by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMS3100 by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-SMS3100CT-ND
|
DigiKey | DIODE SCHOTTKY 100V 3A MELF Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk |
4900 In Stock |
|
$0.1063 / $0.4800 | Buy Now | |
DISTI #
637-SMS3100
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, Melf, 100V, 3A RoHS: Compliant | 0 |
|
$0.1350 / $0.4500 | Order Now | |
Onlinecomponents.com | Schottky Diode - Melf - 100V - 3A RoHS: Compliant | 0 |
|
$0.0949 / $0.1124 | Buy Now |
CAD Models for SMS3100 by Diotec Semiconductor AG
Part Data Attributes for SMS3100 by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Part Package Code
|
DO-213AB
|
Package Description
|
MELF-2
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
DO-213AB
|
JESD-30 Code
|
O-PELF-R2
|
JESD-609 Code
|
e1
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
55 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-50 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for SMS3100
This table gives cross-reference parts and alternative options found for SMS3100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS3100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMS390 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 90V V(RRM), Silicon, DO-213AB, MELF-2 | Diotec Semiconductor AG | SMS3100 vs SMS390 |
Related Parts for SMS3100
-
SMS390Rectifier Diodes
-
SMZ33Zener Diodes
-
CC1206KKX7RDBB102Fixed Capacitors
-
SMBJ6.0ATransient Suppressors
-
SN0806723IPNRMicrocontrollers
-
ROX05SJ30KFixed Resistors
-
TOP247YNSwitching Regulator or Controllers
-
SMUN5214T1GSmall Signal Bipolar Transistors
-
SMTU2032-LFHeaders and Edge Type Connectors