Part Details for SMS2R1 by SOURIAU-SUNBANK
Results Overview of SMS2R1 by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMS2R1 Information
SMS2R1 by SOURIAU-SUNBANK is a Multiway Rack and Panel Connector.
Multiway Rack and Panel Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SMS2R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3652180
|
element14 Asia-Pacific | QIKMATE 2 RoHS: Compliant Min Qty: 1 Container: Each | 21987 |
|
$2.9900 | Buy Now |
DISTI #
SOU1197-ND
|
DigiKey | CONN RCPT HSG 2POS 5.08MM Lead time: 6 Weeks Container: - | Limited Supply - Call |
|
Buy Now | |
DISTI #
649-SMS2R1
|
Mouser Electronics | Headers & Wire Housings 2P Receptacle Sz 16 Panel Mt RoHS: Compliant | 2021 |
|
$1.0100 / $1.6900 | Buy Now |
DISTI #
70228710
|
RS | Headers, 2P Receptacle Sz 16 Panel Mt Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 25 |
|
$1.2100 / $1.5400 | Buy Now |
DISTI #
SOISMS2R1
|
Heilind Electronics | BRGSMS2R1 | Americas - 13357 in Stock |
|
$0.9844 / $1.2600 | Buy Now |
DISTI #
SMS2R1
|
TTI | Headers & Wire Housings 2P Receptacle Sz 16 Panel Mt RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 6847 In Stock |
|
$0.9900 / $1.2800 | Buy Now |
DISTI #
SOISMS2R1
|
Interstate Connecting Components | BRGSMS2R1 | 2476 |
|
$0.9844 / $1.2600 | Buy Now |
DISTI #
SOGSMS2R1
|
Interstate Connecting Components | Y0341 | 0 |
|
Buy Now |