Part Details for SMS24RE4TR29 by SOURIAU-SUNBANK
Results Overview of SMS24RE4TR29 by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMS24RE4TR29 Information
SMS24RE4TR29 by SOURIAU-SUNBANK is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SMS24RE4TR29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
240187
|
Farnell | PLUG, PCB, QIKMATE, 24WAY RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 5 Days Container: Each | 93 |
|
$9.8739 / $15.7698 | Buy Now |
DISTI #
SOU2201-ND
|
DigiKey | CONN HEADER VERT 24POS 5.08MM Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4293 | Buy Now |
DISTI #
649-SMS24RE4TR29
|
Mouser Electronics | Headers & Wire Housings 24P Receptacle Sz 16 PIN Assembly RoHS: Not Compliant | 128 |
|
$9.4200 / $15.2800 | Buy Now |
DISTI #
72337251
|
RS | Straight boardmount with long PCB male contacts (Gold & Tin plating) | Souriau-Sunbank by Eaton ... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$11.4400 / $11.8100 | RFQ |
Part Details for SMS24RE4TR29
SMS24RE4TR29 CAD Models
SMS24RE4TR29 Part Data Attributes
|
SMS24RE4TR29
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
SMS24RE4TR29
SOURIAU-SUNBANK
PLUG, PCB, QIKMATE, 24WAY; Connector type:Rectangular; Gender:Plug; Ways, No. of:24; Termination method:PCB; Plating, contact:Tin; Series:QIKMATE; Connector insert type:Male; Contact style:Pin; Mounting type:PC Board; Colour:Black; RoHS Compliant: Yes
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Souriau |
Alternate Parts for SMS24RE4TR29
This table gives cross-reference parts and alternative options found for SMS24RE4TR29. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS24RE4TR29, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMS24RE4TR29 | Eaton Corporation | Check for Price | Combination Line Connector, 24 Contact(s), Male, Solder Terminal, Receptacle, | SMS24RE4TR29 vs SMS24RE4TR29 |