There are no models available for this part yet.
Overview of SMS24PDH3 by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMS24PDH3 by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29X1685
|
Newark | Rectangular Power Housing, Plug, Cable, Product Range:Sms Flame Retardant Series, Gender:Plug, No. Of Positions:24Ways, Pitch Spacing:-, For Use With:Trim Trio Removable Snap-Lock Pin Contacts, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Souriau-Sunbank/eaton SMS24PDH3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 263 |
|
$6.6100 / $11.7900 | Buy Now | |
DISTI #
75R9564
|
Newark | Flame Retardant Plug With Integrated Strain Relief Hood Rohs Compliant: Yes |Souriau-Sunbank/eaton SMS24PDH3 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7800 / $8.6600 | Buy Now | |
DISTI #
SMS24PDH3-ND
|
DigiKey | CONN PLUG HSG 24POS 5.08MM Lead time: 12 Weeks Container: - MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
649-SMS24PDH3
|
Mouser Electronics | Headers & Wire Housings 24P Cable Plug Sz 16 Strain Relief Hood RoHS: Not Compliant | 189 |
|
$8.5100 / $8.7800 | Buy Now | |
DISTI #
72337246
|
RS | Flame retardant plug with integrated strain relief hood | Souriau-Sunbank by Eaton SMS24PDH3 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4200 / $8.1600 | RFQ | |
DISTI #
SMS24PDH3
|
TTI | Headers & Wire Housings 24P Cable Plug Sz 16 Strain Relief Hood Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 99 In Stock |
|
$7.3900 / $7.7600 | Buy Now | |
DISTI #
SOISMS24PDH3
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
DISTI #
SOGSMS24PDH3
|
Interstate Connecting Components | SMS24PDH3 | 0 |
|
Buy Now |
CAD Models for SMS24PDH3 by SOURIAU-SUNBANK
Part Data Attributes for SMS24PDH3 by SOURIAU-SUNBANK
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
POALRIZED; IP40
|
Body/Shell Style
|
PLUG
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE6.6
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number of Rows Loaded
|
4
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
15 A
|
Reference Standard
|
CSA; UL
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
24
|
UL Flammability Code
|
94V-0
|