Part Details for SMS2100 by Diotec Semiconductor AG
Overview of SMS2100 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMS2100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SMS2100CT-ND
|
DigiKey | DIODE SCHOTTKY 100V 2A MELF Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4843 In Stock |
|
$0.0832 / $0.3900 | Buy Now |
DISTI #
637-SMS2100
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, Melf, 100V, 2A RoHS: Compliant | 4685 |
|
$0.1050 / $0.6400 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - Melf - 100V - 2A RoHS: Compliant | 155000 Factory Stock |
|
$0.0762 / $0.0903 | Buy Now |
DISTI #
SMS2100-DIO
|
TME | Diode: Schottky rectifying, SMD, 100V, 2A, MELF plastic, reel,tape Min Qty: 5 | 3840 |
|
$0.0900 / $0.1690 | Buy Now |
|
Master Electronics | Schottky Diode - Melf - 100V - 2A RoHS: Compliant | 155000 Factory Stock |
|
$0.0762 / $0.0903 | Buy Now |
Part Details for SMS2100
SMS2100 CAD Models
SMS2100 Part Data Attributes:
|
SMS2100
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SMS2100
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | ROHS COMPLIANT, PLASTIC, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.79 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |