Part Details for SMS190 by Diotec Semiconductor AG
Overview of SMS190 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SMS190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SMS190CT-ND
|
DigiKey | DIODE SCHOTTKY 90V 1A MELF Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
989 In Stock |
|
$0.0587 / $0.3800 | Buy Now |
DISTI #
637-SMS190
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, Melf, 90V, 1A RoHS: Compliant | 4799 |
|
$0.0740 / $0.4500 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - Melf - 90V - 1A RoHS: Compliant | 0 |
|
$0.0529 / $0.0666 | Buy Now |
|
Bristol Electronics | 3232 |
|
RFQ | ||
DISTI #
SMS190-DIO
|
TME | Diode: Schottky rectifying, SMD, 90V, 1A, MELF plastic, reel,tape Min Qty: 5 | 3470 |
|
$0.0614 / $0.1701 | Buy Now |
Part Details for SMS190
SMS190 CAD Models
SMS190 Part Data Attributes:
|
SMS190
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SMS190
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-213AB, MELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.79 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 |