Part Details for SMS18RDH1 by SOURIAU-SUNBANK
Overview of SMS18RDH1 by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS18RDH1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R4512
|
Newark | Socket, Cable, Strain Relief, 18Way, Product Range:Sms Qikmate Series, Gender:Receptacle, No. Of Positions:18Ways, Pitch Spacing:-, For Use With:Trim Trio Removable Snap-Lock Socket Contacts, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Souriau-Sunbank/eaton SMS18RDH1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$5.4600 / $8.2600 | Buy Now |
DISTI #
SOU1212-ND
|
DigiKey | CONN RCPT HSG 18POS 5.08MM Min Qty: 1 Lead time: 18 Weeks Container: - |
108 In Stock |
|
$4.0000 / $5.4500 | Buy Now |
DISTI #
649-SMS18RDH1
|
Mouser Electronics | Headers & Wire Housings 18P Panel Mnt Recept Strain Relief Hood RoHS: Compliant | 55 |
|
$4.0000 / $5.4500 | Buy Now |
DISTI #
72337240
|
RS | Cable receptacle with integrated strain relief hood | Souriau-Sunbank by Eaton SMS18RDH1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3500 / $5.5400 | RFQ |
DISTI #
SOISMS18RDH1
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for SMS18RDH1
SMS18RDH1 CAD Models
SMS18RDH1 Part Data Attributes
|
SMS18RDH1
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
SMS18RDH1
SOURIAU-SUNBANK
Rack and Panel Connector, 18 Contact(s), Female, Receptacle,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | TRIM TRIO | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Total Number of Contacts | 18 |