Part Details for SMS18R-1 by Amphenol FCi
Overview of SMS18R-1 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMS18R-1
SMS18R-1 CAD Models
SMS18R-1 Part Data Attributes
|
SMS18R-1
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
SMS18R-1
Amphenol FCi
Rack and Panel Connector, 18 Contact(s), Female, Receptacle
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURNDY CORP | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 18 |