Part Details for SMS18P1 by SOURIAU-SUNBANK
Overview of SMS18P1 by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS18P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B7703
|
Newark | Connector, Housing, Trim Trio Contact, Product Range:Souriau Qikmate Sms Series, Gender:Plug, No. Of Positions:18Positions, Pitch Spacing:-, For Use With:Trim Trio Removable Snap-Lock Pin Contacts Rohs Compliant: Yes |Souriau-Sunbank/eaton SMS18P1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$2.5100 | Buy Now |
DISTI #
SOU1231-ND
|
DigiKey | CONN PLUG HSG 18POS 5.08MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$4.8000 | Buy Now |
DISTI #
649-SMS18P1
|
Mouser Electronics | Headers & Wire Housings 18P Cable Plug Sz 16 RoHS: Compliant | 65 |
|
$3.9100 / $4.6900 | Buy Now |
DISTI #
71549340
|
RS | Cable plug without strain relief hood | Souriau-Sunbank by Eaton SMS18P1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1000 |
|
$3.8700 / $5.3700 | Buy Now |
DISTI #
SMS18P1
|
TTI | Headers & Wire Housings 18P Cable Plug Sz 16 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 1039 In Stock |
|
$3.7200 | Buy Now |
DISTI #
SOISMS18P1
|
Interstate Connecting Components | 0 |
|
$3.2063 / $4.2600 | Buy Now |