Part Details for SMS1546-001 by Skyworks Solutions Inc
Overview of SMS1546-001 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for SMS1546-001
SMS1546-001 CAD Models
SMS1546-001 Part Data Attributes:
|
SMS1546-001
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMS1546-001
Skyworks Solutions Inc
Rectifier Diode, Schottky, 1 Element, 0.05A, 2V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.27 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.05 A | |
Rep Pk Reverse Voltage-Max | 2 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for SMS1546-001
This table gives cross-reference parts and alternative options found for SMS1546-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS1546-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMS1546-011 | Rectifier Diode, Schottky, 1 Element, 0.05A, 2V V(RRM), | Alpha Semiconductor | SMS1546-001 vs SMS1546-011 |
NSVR201MXT5G | Schottky Barrier Diode for Mixer and Detector, 8000-REEL, Automotive Qualified | onsemi | SMS1546-001 vs NSVR201MXT5G |
SMS7621-011 | Rectifier Diode, Schottky, 1 Element, 0.05A, 2V V(RRM), | Alpha Semiconductor | SMS1546-001 vs SMS7621-011 |