Part Details for SMS150 by Diotec Semiconductor AG
Overview of SMS150 by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for SMS150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-SMS150TR-ND
|
DigiKey | SCHOTTKY MELF 50V 1A 150C Min Qty: 5000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.1047 | Buy Now |
DISTI #
4878-SMS150-ND
|
DigiKey | DIODE SCHOTTKY 50V 1A MELF Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0702 | Buy Now |
DISTI #
2721-SMS150TR-ND
|
DigiKey | DIODE SCHOTT 50V 1A MELF DO213AB Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
637-SMS150
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, Melf, 50V, 1A RoHS: Compliant | 0 |
|
$0.0610 / $0.3700 | Order Now |
|
Onlinecomponents.com | Schottky Diode - Melf - 50V - 1A RoHS: Compliant | 0 |
|
$0.0441 / $0.0555 | Buy Now |
DISTI #
SMS150-DIO
|
TME | Diode: Schottky rectifying, SMD, 50V, 1A, MELF plastic, reel,tape Min Qty: 5 | 4500 |
|
$0.0513 / $0.1713 | Buy Now |
Part Details for SMS150
SMS150 CAD Models
SMS150 Part Data Attributes:
|
SMS150
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SMS150
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, MELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for SMS150
This table gives cross-reference parts and alternative options found for SMS150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMS150 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, PLASTIC, MELF-2 | SEMIKRON | SMS150 vs SMS150 |