Part Details for SMS1360-8R2MT by Lantu Micro Electric
Overview of SMS1360-8R2MT by Lantu Micro Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS1360-8R2MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 8.2uH Integrated molded inductor 20% 14A SMD,13.8x12.6mm Power Inductors ROHS | 465 |
|
$0.2156 / $0.4162 | Buy Now |
|
LCSC | 8.2uH Integrated molded inductor 20% 14A SMD13.8x12.6mm Power Inductors ROHS | 465 |
|
$0.2134 / $0.4119 | Buy Now |