Part Details for SMS12GE6 by SOURIAU-SUNBANK
Overview of SMS12GE6 by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS12GE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X1677
|
Newark | Rectangular Power Connector, Qikmate Sms Series, Through Hole, Plug, 12, 5.08 Mm, Pin Rohs Compliant: Yes |Souriau-Sunbank/eaton SMS12GE6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$19.2100 / $21.3400 | Buy Now |
DISTI #
SOU1988-ND
|
DigiKey | CONN HEADER R/A 12POS 5.08MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1129 In Stock |
|
$13.5187 / $20.7200 | Buy Now |
DISTI #
649-SMS12GE6
|
Mouser Electronics | Headers & Wire Housings 12P Pin R/A Boardmt RoHS: Compliant | 79 |
|
$13.5100 / $20.7200 | Buy Now |
DISTI #
70449900
|
RS | SMS Series Right Angle Through Hole Connector, Male, 12 Way, 13A, 220 V | Souriau-Sunbank by Eaton SMS12GE6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 100 |
|
$16.1100 / $20.9300 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
DISTI #
SMS12GE6
|
TTI | Headers & Wire Housings 12P Pin R/A Boardmt RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$13.3700 / $14.6500 | Buy Now |
DISTI #
SOGSMS12GE6
|
Interstate Connecting Components | L8258 | 0 |
|
Buy Now | |
DISTI #
SOISMS12GE6
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for SMS12GE6
SMS12GE6 CAD Models
SMS12GE6 Part Data Attributes
|
SMS12GE6
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
SMS12GE6
SOURIAU-SUNBANK
Combination Line Connector, 12 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POALRIZED; IP40 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 15 A | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 |