-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R1313
|
Newark | Led, Cool White, 1.2Cd, Led Color:Cool White, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:3.4V, Luminous Intensity:1.2Cd, Viewing Angle:120°, Lens Shape:-, Product Range:-, Msl:Msl 4 - 72 Hours Rohs Compliant: Yes |Bivar SMS1105UWDC Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5350 / $0.5510 | Buy Now |
DISTI #
492-1279-1-ND
|
DigiKey | LED WHT/COOL DIFF 2PLCC SMD R/A Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16332 In Stock |
|
$0.4669 / $1.4500 | Buy Now |
DISTI #
749-SMS1105UWDC
|
Mouser Electronics | Standard LEDs - SMD Cool White 1200mcd Water Clear RoHS: Compliant | 11780 |
|
$0.4720 / $1.2800 | Buy Now |
DISTI #
70536527
|
RS | LED SMD PLCC2 Ultra Cool White 1200mcd Diffused Lens 120 Deg Viewing Angle | Bivar Inc. SMS1105UWDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1885 |
|
$1.1420 | Buy Now |
|
Future Electronics | SMS1105UWDC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy