Part Details for SMS1100 by Diotec Semiconductor AG
Overview of SMS1100 by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for SMS1100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SMS1100CT-ND
|
DigiKey | DIODE SCHOTTKY 100V 1A MELF Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3175 In Stock |
|
$0.0617 / $0.4000 | Buy Now |
DISTI #
637-SMS1100
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, Melf, 100V, 1A RoHS: Compliant | 1364 |
|
$0.0890 / $0.4700 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - Melf - 100V - 1A RoHS: Compliant | 0 |
|
$0.0556 / $0.0701 | Buy Now |
DISTI #
78440024
|
Verical | Rectifier Diode Schottky 100V 1A 2-Pin MELF T/R Min Qty: 725 Package Multiple: 5 | Americas - 1355 |
|
$0.1016 / $0.1150 | Buy Now |
DISTI #
SMS1100-DIO
|
TME | Diode: Schottky rectifying, SMD, 100V, 1A, MELF plastic, reel,tape Min Qty: 5 | 1355 |
|
$0.0650 / $0.1760 | Buy Now |
|
Chip1Cloud | Surface Mount Schottky-Rectifiers | 28000 |
|
RFQ |
Part Details for SMS1100
SMS1100 CAD Models
SMS1100 Part Data Attributes:
|
SMS1100
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SMS1100
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, MELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.79 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |