Part Details for SMS0650-4R7MT by Lantu Micro Electric
Overview of SMS0650-4R7MT by Lantu Micro Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS0650-4R7MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 4.7uH Integrated molded inductor 20% 8A SMD,7.1x6.6mm Power Inductors ROHS | 751 |
|
$0.0664 / $0.1282 | Buy Now |
|
LCSC | 4.7uH Integrated molded inductor 20% 8A SMD7.1x6.6mm Power Inductors ROHS | 751 |
|
$0.0658 / $0.1269 | Buy Now |