Part Details for SMS05CT1 by onsemi
Overview of SMS05CT1 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS05CT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 5480 |
|
$0.0675 / $0.4500 | Buy Now |
|
Quest Components | 2286 |
|
$0.1161 / $0.3870 | Buy Now | |
|
Quest Components | 4384 |
|
$0.0900 / $0.6000 | Buy Now | |
|
Rochester Electronics | SMS05 - Trans Voltage Suppressor Diode, 350W, 5V, Unidirectional, 5 Element ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$0.0484 / $0.0569 | Buy Now |
Part Details for SMS05CT1
SMS05CT1 CAD Models
SMS05CT1 Part Data Attributes:
|
SMS05CT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMS05CT1
onsemi
350W, UNIDIRECTIONAL, 5 ELEMENT, SILICON, TVS DIODE, CASE 318F-05, SC-74, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SC-74 | |
Package Description | CASE 318F-05, SC-74, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | CASE 318F-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 7.2 V | |
Breakdown Voltage-Min | 6.2 V | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 14.5 V | |
Configuration | COMMON ANODE, 5 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 350 W | |
Number of Elements | 5 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMS05CT1
This table gives cross-reference parts and alternative options found for SMS05CT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS05CT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMS05CT1G | Surge protector Array 5.0 V, TSOP-6, 3000-REEL | onsemi | SMS05CT1 vs SMS05CT1G |