-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 5 Element, Silicon, LEAD FREE PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9494
|
Newark | Tvs Diode, Unidir, 14.5V, Sot-23, Product Range:Sms Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:14.5V, Diode Case Style:Sot-23, No. Of Pins:6Pins, Minimum Breakdown Voltage:6V Rohs Compliant: Yes |Semtech SMS05C.TCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.5420 | Buy Now |
DISTI #
37K8454
|
Newark | Tvs Diode Array, 300W, 5V, Sot-23, Full Reel, Product Range:Sms Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:14.5V, Diode Case Style:Sot-23, No. Of Pins:6Pins, Minimum Breakdown Voltage:- Rohs Compliant: Yes |Semtech SMS05C.TCT Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.5850 / $0.7590 | Buy Now |
DISTI #
SMS05CCT-ND
|
DigiKey | TVS DIODE 5VWM 14.5VC SOT23-6 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8014 In Stock |
|
$0.5750 / $1.5300 | Buy Now |
DISTI #
947-SMS05C.TCT
|
Mouser Electronics | ESD Suppressors / TVS Diodes 300W TVS 5V 7"RL BI POLAR RoHS: Compliant | 16382 |
|
$0.5630 / $1.3800 | Buy Now |
DISTI #
V36:1790_07350603
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 5V 14.5Vc 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2231 | Americas - 12000 |
|
$0.5500 | Buy Now |
DISTI #
E02:0323_00191262
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 5V 14.5Vc 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2232 | Europe - 3000 |
|
$0.4948 / $0.5180 | Buy Now |
DISTI #
V72:2272_07350603
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 5V 14.5Vc 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2131 Container: Cut Strips | Americas - 1398 |
|
$0.5899 / $0.9417 | Buy Now |
|
Future Electronics | SMS Series 14.5 V 400 pF TVS Diode Array for ESD & Latch-Up Protection SOT-23-6L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 30000Reel |
|
$0.5650 / $0.5850 | Buy Now |
DISTI #
68775254
|
Verical | ESD Suppressor Diode TVS Uni-Dir 5V 14.5Vc 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2231 | Americas - 12000 |
|
$0.5500 | Buy Now |
DISTI #
67559040
|
Verical | ESD Suppressor Diode TVS Uni-Dir 5V 14.5Vc 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2232 | Americas - 3000 |
|
$0.5077 / $0.5180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMS05C.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SMS05C.TCT
Semtech Corporation
Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 5 Element, Silicon, LEAD FREE PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | TRANSIENT PROTECTION | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 14.5 V | |
Configuration | COMMON ANODE, 5 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 5 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |