Part Details for SMS01GDFB5E by Numonyx Memory Solutions
Overview of SMS01GDFB5E by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SMS01GDFB5E
SMS01GDFB5E CAD Models
SMS01GDFB5E Part Data Attributes:
|
SMS01GDFB5E
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
SMS01GDFB5E
Numonyx Memory Solutions
Flash Card, 1GX8, CARD-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | CARD | |
Package Description | CARD-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 50 MHz | |
JESD-30 Code | R-XUUC-N8 | |
Length | 15 mm | |
Memory Density | 8589934592 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1073741824 words | |
Number of Words Code | 1000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 1GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.1 mm | |
Terminal Position | UPPER | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for SMS01GDFB5E
This table gives cross-reference parts and alternative options found for SMS01GDFB5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS01GDFB5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMS02GDFB5E | Flash Card, 2GX8, CARD-8 | Numonyx Memory Solutions | SMS01GDFB5E vs SMS02GDFB5E |
SMS02GDFA5E | Flash Card, 2GX8, CARD-8 | Numonyx Memory Solutions | SMS01GDFB5E vs SMS02GDFA5E |
SMS512DFA5E | Flash Card, 512MX8, CARD-8 | Numonyx Memory Solutions | SMS01GDFB5E vs SMS512DFA5E |
SMS01GDFA5E | Flash Card, 1GX8, CARD-8 | Numonyx Memory Solutions | SMS01GDFB5E vs SMS01GDFA5E |