Part Details for SMS-R030-5.0 by Isabellenhuette
Overview of SMS-R030-5.0 by Isabellenhuette
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6ARJ45SNNR-030 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNR-030 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Red 30ft | |
SiT5359AN-FR030JT-98.304000 | SiTime | 60 to 220 MHz, ±50 ppb Super-TCXO | |
SIT5349AN-FR030JTB100.000000 | SiTime | 60 to 220 MHz, ±50-ppb precision Super-TCXO |
Price & Stock for SMS-R030-5.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4423-SMS-R030-5.0TR-ND
|
DigiKey | RESISTOR - ISA-PLAN SHUNT, 0.03, Min Qty: 5000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0375 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.9400 / $1.1100 | Buy Now |
|
Ozdisan Elektronik | RES.SHUNT (6432) 2512 30m Ohms 5% 5W AUTO SMT | 0 |
|
$1.1749 / $1.2924 | RFQ |
Part Details for SMS-R030-5.0
SMS-R030-5.0 CAD Models
SMS-R030-5.0 Part Data Attributes
|
SMS-R030-5.0
Isabellenhuette
Buy Now
Datasheet
|
Compare Parts:
SMS-R030-5.0
Isabellenhuette
Fixed Resistor, Metal Alloy, 2W, 0.03ohm, 5% +/-Tol, 50ppm/Cel, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISABELLENHUETTE HEUSLER GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.05 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.03 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |