Part Details for SMS-R022-5.0 by Isabellenhuette
Overview of SMS-R022-5.0 by Isabellenhuette
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCR022405P | Texas Instruments | Miniature, 2W Isolated Regulated DC/DC Converters 10-PDIP -40 to 70 | |
DCR022405P-U/700 | Texas Instruments | Miniature, 2W Isolated Regulated DC/DC Converters 10-SOP 0 to 0 | |
DCR022405P-U | Texas Instruments | Miniature, 2W Isolated Regulated DC/DC Converters 10-SOP -40 to 70 |
Price & Stock for SMS-R022-5.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4423-SMS-R022-5.0TR-ND
|
DigiKey | RESISTOR - ISA-PLAN SHUNT, 0.022 Min Qty: 5000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1250 | Buy Now |
|
Quest Components | FIXED RESISTOR, 5W, 0.022OHM, 5% +/-TOL, 50PPM/CEL, SURFACE MOUNT, 2512 | 10930 |
|
$0.8190 / $1.9500 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.0200 / $1.2100 | Buy Now |
|
Ozdisan Elektronik | RES.SHUNT (6432) 2512 22m Ohms 5% 5W AUTO SMT | 0 |
|
$1.3058 / $1.4364 | RFQ |
Part Details for SMS-R022-5.0
SMS-R022-5.0 CAD Models
SMS-R022-5.0 Part Data Attributes
|
SMS-R022-5.0
Isabellenhuette
Buy Now
Datasheet
|
Compare Parts:
SMS-R022-5.0
Isabellenhuette
Fixed Resistor, Metal Alloy, 3W, 0.022ohm, 5% +/-Tol, 50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISABELLENHUETTE HEUSLER GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.05 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.022 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |